Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SIGMAINDUCTORS |
|---|---|
| Manufacturer Part No | SC301R5KTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96K5775 |
| Product Range | SC30 Series |
| Your Part Number | |
| Technical Datasheet |
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $5.990 |
| 10+ | $5.390 |
| 15+ | $5.040 |
| 25+ | $4.690 |
| 50+ | $4.230 |
| 125+ | $3.900 |
| 250+ | $3.450 |
| 500+ | $3.230 |
Price for:Each
Minimum: 5
Multiple: 5
$29.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SIGMAINDUCTORS |
|---|---|
| Manufacturer Part No | SC301R5KTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96K5775 |
| Product Range | SC30 Series |
| Technical Datasheet | |
| Product Range | SC30 Series |
| Inductance | 1.5µH |
| DC Current Rating | 895mA |
| DC Resistance Max | 0.22ohm |
| Inductance Tolerance | ± 10% |
| Self Resonant Frequency | 140MHz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SC30 Series |
|---|---|
| DC Current Rating | 895mA |
| Inductance Tolerance | ± 10% |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 1.5µH |
|---|---|
| DC Resistance Max | 0.22ohm |
| Self Resonant Frequency | 140MHz |
Technical Docs (3)
Alternatives for SC301R5KT
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
