Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36502AR33JTDG Wirewound Inductor, 330 nH, 1.4 ohm, 600 MHz, 310 mA, 0805 [2012 Metric], 3650 Series](https://www.newark.com/productimages/standard/en_US/4683768.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502AR33JTDGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R8643
Product Range3650 Series
Also Known As5-1624113-7, 3650 2A 0.33uH 5% 2K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.310 |
| 4000+ | $0.304 |
| 6000+ | $0.298 |
| 10000+ | $0.291 |
| 20000+ | $0.285 |
| 50000+ | $0.279 |
| 100000+ | $0.273 |
| 200000+ | $0.267 |
Price for:Each
Minimum: 2000
Multiple: 2000
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36502AR33JTDGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R8643
Product Range3650 Series
Also Known As5-1624113-7, 3650 2A 0.33uH 5% 2K RL
Technical Datasheet
Inductance330nH
Product Range3650 Series
DC Resistance Max1.4ohm
Self Resonant Frequency600MHz
DC Current Rating310mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor Construction-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
DC Resistance Max
1.4ohm
DC Current Rating
310mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
-
Product Range
3650 Series
Self Resonant Frequency
600MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
