Print Page
Image is for illustrative purposes only. Please refer to product description.
![SIGMAINDUCTORS - TE CONNECTIVITY 36501J16NJTDG Wirewound Inductor, 16 nH, 110 mohm, 3.3 GHz, 700 mA, 0603 [1608 Metric], 3650 Series](https://www.newark.com/productimages/standard/en_US/4683768.jpg)
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501J16NJTDGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R8639
Product Range3650 Series
Also Known As7-1624112-6, 3650 0603 16nH 5% 2K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501J16NJTDGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R8639
Product Range3650 Series
Also Known As7-1624112-6, 3650 0603 16nH 5% 2K RL
Technical Datasheet
Inductance16nH
Product Range3650 Series
DC Resistance Max110mohm
Self Resonant Frequency3.3GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
16nH
DC Resistance Max
110mohm
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Product Range
3650 Series
Self Resonant Frequency
3.3GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
