Print Page
Image is for illustrative purposes only. Please refer to product description.
![SIGMAINDUCTORS - TE CONNECTIVITY 36501E5N6J Wirewound Inductor, 5.6 nH, 0.083 ohm, 4.8 GHz, 760 mA, 0402 [1005 Metric], 3650 Series](https://www.newark.com/productimages/standard/en_US/4683768.jpg)
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E5N6JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18R3852
Product Range3650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E5N6JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18R3852
Product Range3650 Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.083ohm
Product Range3650 Series
Self Resonant Frequency4.8GHz
DC Current Rating760mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6nH
Product Range
3650 Series
DC Current Rating
760mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1.27mm
Product Height
0.61mm
DC Resistance Max
0.083ohm
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.76mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 36501E5N6J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
