Print Page
Image is for illustrative purposes only. Please refer to product description.
![SIGMAINDUCTORS - TE CONNECTIVITY 3613CR33M Wirewound Inductor, 330 nH, 0.28 ohm, 165 MHz, 605 mA, 1812 [4532 Metric], 3613C Series](https://www.newark.com/productimages/standard/en_US/4682591.jpg)
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613CR33MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18R3731
Product Range3613C Series
Also Known As2-1624094-3, 3613C 0.33UH 20%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.339 |
| 2500+ | $0.318 |
| 5000+ | $0.310 |
Price for:Each
Minimum: 1000
Multiple: 1000
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613CR33MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18R3731
Product Range3613C Series
Also Known As2-1624094-3, 3613C 0.33UH 20%
Technical Datasheet
Inductance330nH
DC Resistance Max0.28ohm
Product Range3613C Series
Self Resonant Frequency165MHz
DC Current Rating605mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
330nH
Product Range
3613C Series
DC Current Rating
605mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.28ohm
Self Resonant Frequency
165MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Alternatives for 3613CR33M
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
