Print Page
VA6816
Voltage Tester, 6V to 400V, LED, -15 °C, 45 °C
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.000 | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA6816
Newark Part No.76AK4927
Technical Datasheet
Voltage Measuring Range AC6V to 400V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max45°C
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Voltage tester, provides a simple and fast method of testing AC and DC voltage up to 400V
- 6/12/24/50/120/230/400V voltage range
- LED display
- Features AC/DC indication
- Features polarity indication
- Features backlight
- AC frequency range from 50/60Hz
- 30 seconds maximum operation time
- Operating temperature range from -15°C to 45°C and relative humidity of 80% maximum
- CAT III 400V, OVC III 400V safety
Technical Specifications
Voltage Measuring Range AC
6V to 400V
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
LED
Operating Temperature Max
45°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate