Print Page
VA6815
Voltage Tester, 1kV, 0 °C, 55 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA6815Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4926
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Price for:Each
Minimum: 1
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA6815Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AK4926
Technical Datasheet
Voltage Measuring Range AC1kV
Meter Display Type-
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- AC voltage detector (non-contact)
- Voltage range up to 1000V
- Voltage sensitivity is 100 to 240V AC
- Frequency of 50/60Hz
- Detection distance is <lt/>5mm
- Operation temperature range from 0 to 55°C
- Humidity of <lt/>85%RH
- 1.5V battery (AAA) x 2 power
Technical Specifications
Voltage Measuring Range AC
1kV
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
-
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate