Print Page
PK-264444SJSJ
Analog Panel Meter, AC Voltage, 0V to 600V, Contender Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-264444SJSJCopy
Newark Part No.50AC9034
Product RangeContender Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-264444SJSJCopy
Newark Part No.50AC9034
Product RangeContender Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 600V
Panel Cutout Height-
Panel Cutout Width-
Product RangeContender Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Contender Series
Meter Range
0V to 600V
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate