Print Page
PK-264350ANAN
Analog Panel Meter, Frequency, 110V to 130V, 55Hz to 65Hz, Contender Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-264350ANANCopy
Newark Part No.50AC4220
Product RangeContender Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-264350ANANCopy
Newark Part No.50AC4220
Product RangeContender Series
Technical Datasheet
Meter FunctionFrequency
Meter Range110V to 130V, 55Hz to 65Hz
Panel Cutout Height-
Panel Cutout Width-
Product RangeContender Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
-
Product Range
Contender Series
Meter Range
110V to 130V, 55Hz to 65Hz
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate