Print Page
N30U 110000U0
Digital Panel Meter, N30U Series, 85 to 253 Vac, RS485, OC, Analog, Outputs
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoN30U 110000U0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC2933
Product RangeN30U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.000 |
Price for:Each
Minimum: 1
Multiple: 1
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoN30U 110000U0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC2933
Product RangeN30U Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage / Resistance / Temperature
Meter Range-
Digit Height14mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max253VAC
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeN30U Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
85VAC
Operating Temperature Min
-25°C
Product Range
N30U Series
Meter Function
DC Current / DC Voltage / Resistance / Temperature
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
253VAC
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate