Print Page
MCS 103 011 NTNT
Analog Panel Meter, DC Voltage, 0VDC to 50VDC, 100.33 mm, 100.33 mm, MCS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoMCS 103 011 NTNTCopy
Newark Part No.71AJ8542
Product RangeMCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.000 |
Price for:Each
Minimum: 1
Multiple: 1
$349.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoMCS 103 011 NTNTCopy
Newark Part No.71AJ8542
Product RangeMCS Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0VDC to 50VDC
Panel Cutout Height100.33mm
Panel Cutout Width100.33mm
Product RangeMCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
100.33mm
Product Range
MCS Series
Meter Range
0VDC to 50VDC
Panel Cutout Width
100.33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate