Print Page
PK-254237PNPN
Analog Panel Meter, AC Voltage, 110V to 130V, 0Hz to 100Hz, Smart Look Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-254237PNPN
Newark Part No.50AC4180
Product RangeSmart Look Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoPK-254237PNPN
Newark Part No.50AC4180
Product RangeSmart Look Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range110V to 130V, 0Hz to 100Hz
Panel Cutout Height-
Panel Cutout Width-
Product RangeSmart Look Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Smart Look Series
Meter Range
110V to 130V, 0Hz to 100Hz
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate