Print Page
BT57-E604200000000
Digital Panel Meter, Beta 50/60/70 Series, 48 x 96 mm, 4 to 20 mA, 110 Vac
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT57-E604200000000
Newark Part No.49AC2909
Product RangeBeta 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT57-E604200000000
Newark Part No.49AC2909
Product RangeBeta 50 Series
Technical Datasheet
No. of Digits / Alpha4.5
Meter FunctionDC Current
Meter Range4mA to 20mA
Digit Height14mm
Panel Cutout Height43.5mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max110VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeBeta 50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
4mA to 20mA
Panel Cutout Height
43.5mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Beta 50 Series
Meter Function
DC Current
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
110VAC
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate