Print Page
BT57-E51B200000000
Digital Panel Meter, Beta 50/60/70 Series, 48 x 96 mm, 0 to 10 Vdc, 110 Vac
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT57-E51B200000000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AC2905
Product RangeBeta 70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.140 |
Price for:Each
Minimum: 1
Multiple: 1
$157.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT57-E51B200000000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AC2905
Product RangeBeta 70 Series
Technical Datasheet
No. of Digits / Alpha4.5
Meter FunctionDC Voltage
Meter Range0V to 10V
Digit Height14mm
Panel Cutout Height43.5mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max110VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeBeta 70 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
0V to 10V
Panel Cutout Height
43.5mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Beta 70 Series
Meter Function
DC Voltage
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
110VAC
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate