Print Page
BT32-BR54Q00000000
Digital Panel Meter, Beta G1 Series, 24 x 72 mm, LCD, Red, 5 A, 85 to 250 Vac/dc
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | BT32-BR54Q00000000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 49AC2936 |
| Product Range | Beta G1 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.750 |
Price for:Each
Minimum: 1
Multiple: 1
$63.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | BT32-BR54Q00000000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 49AC2936 |
| Product Range | Beta G1 Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 3.5 |
| Meter Function | AC Current |
| Meter Range | 5A |
| Digit Height | 12.7mm |
| Panel Cutout Height | 22.2mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Min | 85VAC |
| Supply Voltage Max | 250VAC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 55°C |
| Product Range | Beta G1 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Digits / Alpha | 3.5 |
|---|---|
| Meter Range | 5A |
| Panel Cutout Height | 22.2mm |
| Supply Voltage Min | 85VAC |
| Operating Temperature Min | 0°C |
| Product Range | Beta G1 Series |
| Meter Function | AC Current |
|---|---|
| Digit Height | 12.7mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Max | 250VAC |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |