Print Page
AP30-23JVRZZ0000AN
Digital Panel Meter, Alpha 30 Series, Three Phase, 120 V, L-L, 1 / 5 A, 60 to 300 Vac/dc, Modbus
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | AP30-23JVRZZ0000ANCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 58AC1485 |
| Product Range | Alpha 30 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $318.750 |
Price for:Each
Minimum: 1
Multiple: 1
$318.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | AP30-23JVRZZ0000ANCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 58AC1485 |
| Product Range | Alpha 30 Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 12 |
| Meter Function | Multifunction |
| Meter Range | - |
| Digit Height | - |
| Panel Cutout Height | 85.9mm |
| Panel Cutout Width | 85.9mm |
| Supply Voltage Min | 60V |
| Supply Voltage Max | 300V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Product Range | Alpha 30 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Digits / Alpha | 12 |
|---|---|
| Meter Range | - |
| Panel Cutout Height | 85.9mm |
| Supply Voltage Min | 60V |
| Operating Temperature Min | -20°C |
| Product Range | Alpha 30 Series |
| Meter Function | Multifunction |
|---|---|
| Digit Height | - |
| Panel Cutout Width | 85.9mm |
| Supply Voltage Max | 300V |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |