Print Page
7SHT-152
CURRENT TRANSFORMER, 50-400HZ, PANEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part No7SHT-152
Newark Part No.48AC9538
Product RangeOmega 30D 7SHT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.000 |
Price for:Each
Minimum: 1
Multiple: 1
$85.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No7SHT-152
Newark Part No.48AC9538
Product RangeOmega 30D 7SHT Series
Technical Datasheet
Turns Ratio1500:5
Frequency Min50Hz
Frequency Max400Hz
Transformer MountingPanel Mount
Product RangeOmega 30D 7SHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1500:5
Frequency Max
400Hz
Product Range
Omega 30D 7SHT Series
Frequency Min
50Hz
Transformer Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate