Print Page
2DRL-301
CURRENT TRANSFORMER, 50-400HZ, PANEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No2DRL-301
Newark Part No.48AC9249
Product RangeOmega 30A 2DRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No2DRL-301
Newark Part No.48AC9249
Product RangeOmega 30A 2DRL Series
Technical Datasheet
Turns Ratio300:5
Frequency Min50Hz
Frequency Max400Hz
Transformer MountingPanel Mount
Product RangeOmega 30A 2DRL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
300:5
Frequency Max
400Hz
Product Range
Omega 30A 2DRL Series
Frequency Min
50Hz
Transformer Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate