Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 8WH6001-0CH07Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AK5239 |
| Product Range | ALPHA FIX Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
| 5+ | $12.640 |
| 10+ | $12.030 |
| 25+ | $11.140 |
| 50+ | $10.920 |
| 100+ | $10.690 |
| 250+ | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 8WH6001-0CH07Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AK5239 |
| Product Range | ALPHA FIX Series |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 6mm² |
| Wire Connection Method | Clamp |
| Rated Current | - |
| Rated Voltage | - |
| No. of Levels | 1 |
| Product Range | ALPHA FIX Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 8AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | - |
| Product Range | ALPHA FIX Series |
| Wire Size AWG Min | 20AWG |
|---|---|
| Conductor Area CSA | 6mm² |
| Rated Current | - |
| No. of Levels | 1 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
