Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No7KM4212-0BA00-3AA0Copy
Newark Part No.47AK4422
Product RangeSENTRON Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No7KM4212-0BA00-3AA0Copy
Newark Part No.47AK4422
Product RangeSENTRON Series
Technical Datasheet
Meter Display TypeLCD
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display InterfaceRJ45
Memory Size-
Supply Voltage Min11.5VAC
Supply Voltage Max480VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
LCD
Pixel Size (H x W)
-
Panel Display Interface
RJ45
Supply Voltage Min
11.5VAC
Operating Temperature Min
-10°C
Product Range
SENTRON Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
480VAC
Operating Temperature Max
55°C
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
