Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL3220-3YE32-0AF0Copy
Newark Part No.89AH2193
Product RangeSINAMICS G120X
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3220-3YE32-0AF0Copy
Newark Part No.89AH2193
Product RangeSINAMICS G120X
Technical Datasheet
Power Rating22kW
No. of PhasesThree Phase
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeSINAMICS G120X
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
22kW
Supply Voltage Min
380V
Product Range
SINAMICS G120X
No. of Phases
Three Phase
Supply Voltage Max
480V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
