Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL32105BE318CV0
Newark Part No.89AH2180
Product RangeSINAMICS V20
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32105BE318CV0
Newark Part No.89AH2180
Product RangeSINAMICS V20
Technical Datasheet
Power Rating22kW
No. of PhasesThree Phase
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeSINAMICS V20
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
22kW
Supply Voltage Min
380V
Product Range
SINAMICS V20
No. of Phases
Three Phase
Supply Voltage Max
480V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate