Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL32105BB175BV1Copy
Newark Part No.89AH2156
Product RangeSINAMICS V20
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB175BV1Copy
Newark Part No.89AH2156
Product RangeSINAMICS V20
Technical Datasheet
Power Rating750W
No. of PhasesSingle Phase
Supply Voltage Min200V
Supply Voltage Max240V
Product RangeSINAMICS V20
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
750W
Supply Voltage Min
200V
Product Range
SINAMICS V20
No. of Phases
Single Phase
Supply Voltage Max
240V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
