Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL32101KE232AF1Copy
Newark Part No.89AH2149
Product RangeSINAMICS G120C
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32101KE232AF1Copy
Newark Part No.89AH2149
Product RangeSINAMICS G120C
Technical Datasheet
Control / Drive TypeInverter
Compatible Motor TypeAC Motors
Power Rating15kW
No. of PhasesThree Phase
Output Current Max31A
Supply Frequency47Hz / 63Hz
IP RatingIP20
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeSINAMICS G120C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Inverter
Power Rating
15kW
Output Current Max
31A
IP Rating
IP20
Supply Voltage Max
480V
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
47Hz / 63Hz
Supply Voltage Min
380V
Product Range
SINAMICS G120C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
