Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL32101KE158AF2Copy
Newark Part No.89AH2143
Product RangeSINAMICS G120C
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32101KE158AF2Copy
Newark Part No.89AH2143
Product RangeSINAMICS G120C
Technical Datasheet
Power Rating2.2kW
No. of PhasesThree Phase
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeSINAMICS G120C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
2.2kW
Supply Voltage Min
380V
Product Range
SINAMICS G120C
No. of Phases
Three Phase
Supply Voltage Max
480V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
