Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6SL3210-5BB17-5UV1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AK4306
Product RangeSINAMICS V20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $501.990 |
| 5+ | $480.450 |
| 10+ | $460.380 |
Price for:Each
Minimum: 1
Multiple: 1
$501.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3210-5BB17-5UV1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AK4306
Product RangeSINAMICS V20 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating750W
No. of PhasesThree Phase
Output Current Max4.2A
Output Current Max4.2A
Supply Frequency47Hz / 63Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeSINAMICS V20 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
750W
Output Current Max
4.2A
Supply Frequency
47Hz / 63Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Output Current Max
4.2A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
SINAMICS V20 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
