Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL3210-1PE12-3AL1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AK4302
Product RangeSINAMICS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,033.620 |
| 5+ | $996.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,033.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3210-1PE12-3AL1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AK4302
Product RangeSINAMICS Series
Technical Datasheet
Control / Drive TypeConverter
Compatible Motor TypeAC Motors
Power Rating750W
No. of PhasesThree Phase
Output Current Max3.4A
Output Current Max3.4A
Supply Frequency63Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeSINAMICS Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Converter
Power Rating
750W
Output Current Max
3.4A
Supply Frequency
63Hz
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Output Current Max
3.4A
IP Rating
IP20
Supply Voltage Min
380VAC
Product Range
SINAMICS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
