Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7511-1CK01-0AB0.
Newark Part No.39AK1140
Product RangeSIMATIC S7-1500 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,877.530 |
| 5+ | $3,683.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3,877.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7511-1CK01-0AB0.
Newark Part No.39AK1140
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
No. of Analog Inputs5
No. of Analog Outputs2
No. of Digital Inputs16
No. of Digital Outputs16
Meter Display Type-
IP / NEMA Rating-
Product RangeSIMATIC S7-1500 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
5
No. of Digital Inputs
16
Meter Display Type
-
Product Range
SIMATIC S7-1500 Series
No. of Analog Outputs
2
No. of Digital Outputs
16
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
