Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7241-1CH30-1XB0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79Y5438
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $210.580 |
| 5+ | $200.860 |
| 10+ | $196.980 |
| 25+ | $191.150 |
Price for:Each
Minimum: 1
Multiple: 1
$210.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Modules
1
Current Rating
50mA
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VDC
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
