Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7231-5ND32-0XB0
Newark Part No.77Y8374
Product RangeSIMATIC S7
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $767.550 |
| 5+ | $733.100 |
| 10+ | $719.330 |
| 25+ | $698.660 |
Price for:Each
Minimum: 1
Multiple: 1
$767.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7231-5ND32-0XB0
Newark Part No.77Y8374
Product RangeSIMATIC S7
Technical Datasheet
No. of Analog Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC S7
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate