Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7221-1BH32-0XB0Copy
Newark Part No.77Y8354
Product RangeSIMATIC S7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $380.500 |
| 5+ | $363.060 |
| 10+ | $356.090 |
| 25+ | $345.630 |
Price for:Each
Minimum: 1
Multiple: 1
$380.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7221-1BH32-0XB0Copy
Newark Part No.77Y8354
Product RangeSIMATIC S7
Technical Datasheet
No. of Digital Inputs16
Supply Voltage28.8VDC
IP / NEMA RatingIP20
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
28.8VDC
Product Range
SIMATIC S7
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
