Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7212-1BD34-4YB0Copy
Newark Part No.79Y5437
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsSIMATIC S7-1200, CPU 1212C AC/DC/RLY, Input Simulator, Step7 Basic CD, Systainer, Documentation
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Product Overview
SIMATIC S7-1200 offers an efficient and very precise automation solution which comes up to complex control tasks. SIMATIC S7-1200 is characterised by its flexible and modular concept and is distinguished by an integrated PROFINET interface for programming and HMI connection as well as for the communication with other devices. Thanks to open Ethernet protocols communication with devices of other suppliers is supported. Because of its modular design, the SIMATIC S7-1200 product family is suited for multiple use and for a variety of applications.
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
To Be Advised
Current Rating
-
Kit Contents
SIMATIC S7-1200, CPU 1212C AC/DC/RLY, Input Simulator, Step7 Basic CD, Systainer, Documentation
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
