Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7131-6BH01-0BA0.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39AK1083
Product RangeSIMATIC ET 200SP Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $255.500 |
| 5+ | $244.250 |
| 10+ | $232.990 |
| 25+ | $222.150 |
| 50+ | $214.310 |
| 100+ | $208.210 |
Price for:Each
Minimum: 1
Multiple: 1
$255.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7131-6BH01-0BA0.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39AK1083
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC ET 200SP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC ET 200SP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
