Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6EP1933-2EC51Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.08R6128
Product RangeSITOP UPS500S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,219.410 |
| 2+ | $1,195.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,219.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1933-2EC51Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.08R6128
Product RangeSITOP UPS500S Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeSITOP UPS500S Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
SITOP UPS500S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
