Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6EP1332-2BA20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98K9918
Product RangeSITOP PSU100S Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.480 |
| 5+ | $196.270 |
| 10+ | $190.660 |
| 25+ | $185.060 |
Price for:Each
Minimum: 1
Multiple: 1
$207.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1332-2BA20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98K9918
Product RangeSITOP PSU100S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSITOP PSU100S Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (08-Jul-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SITOP PSU100S Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
