Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV6647-0AD11-3AX0Copy
Newark Part No.79Y5434
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size115.2mm x 86.4mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
SIMATIC KT600 HMI Basic panel can be used anywhere where it goes directly to the operation and monitoring of simple machines and equipment on site They are used in the most diverse industries and applications, such as in the manufacturing, process and building automation.
- Fully automatic single phase Siemens KTP600 HMI Basic colour panel
- 6" TFT display
- 256 colours
- 1 x RJ45 Ethernet for PROFINET interface
- Contains open source software
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
115.2mm x 86.4mm
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
