Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6AV6612-0AA00-0AL0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AK4252 |
| Product Range | SIMATIC Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $325.250 |
| 5+ | $317.920 |
| 10+ | $312.100 |
Price for:Each
Minimum: 1
Multiple: 1
$325.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6AV6612-0AA00-0AL0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AK4252 |
| Product Range | SIMATIC Series |
| Technical Datasheet | |
| No. of Inputs | - |
| Current Rating | - |
| No. of Outputs | - |
| Kit Contents | SIMATIC WINCC COMFORT Software Update Service Versions |
| Supply Voltage Max | - |
| Product Range | SIMATIC Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| No. of Inputs | - |
|---|---|
| No. of Outputs | - |
| Supply Voltage Max | - |
| SVHC | No SVHC (08-Jul-2021) |
| Current Rating | - |
|---|---|
| Kit Contents | SIMATIC WINCC COMFORT Software Update Service Versions |
| Product Range | SIMATIC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
