Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0QC02-0AX1
Newark Part No.51AC3131
Product RangeSIMATIC TP1500 Comfort Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0QC02-0AX1
Newark Part No.51AC3131
Product RangeSIMATIC TP1500 Comfort Series
Technical Datasheet
Meter Display TypeTFT
Display Size331.2mm x 207mm
Display Resolution1280 x 800 Pixels
Screen Size15"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC TP1500 Comfort Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
TFT
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC TP1500 Comfort Series
Display Size
331.2mm x 207mm
Screen Size
15"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate