Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6AV2124-0GC01-0AX0.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AK1073
Product RangeSIMATIC HMI TP700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,670.270 |
| 5+ | $2,616.860 |
| 10+ | $2,563.460 |
| 25+ | $2,510.050 |
| 50+ | $2,456.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,670.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0GC01-0AX0.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39AK1073
Product RangeSIMATIC HMI TP700 Series
Technical Datasheet
Meter Display TypeTFT
Display Size152.4mm x 91.4mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC HMI TP700 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
TFT
Display Resolution
800 x 480 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC HMI TP700 Series
Display Size
152.4mm x 91.4mm
Screen Size
7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
