Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No5TC1296Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.47AK4208
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.820 |
| 10+ | $65.830 |
| 25+ | $64.980 |
| 50+ | $63.450 |
| 100+ | $59.520 |
| 250+ | $53.310 |
| 500+ | $47.360 |
Price for:Each
Minimum: 1
Multiple: 1
$71.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Detector Type
Smoke
Operating Temperature Min
-
Product Range
-
Supply Voltage
230V
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
