Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No5SY6513-7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AK7704
Product RangeSENTRON Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.540 |
| 5+ | $120.720 |
| 10+ | $117.900 |
| 25+ | $112.260 |
| 50+ | $110.010 |
Price for:Each
Minimum: 1
Multiple: 1
$123.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SY6513-7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AK7704
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Voltage Rating VAC230V
Voltage Rating VDC60V
Current Rating6kA
No. of Poles2 Pole
Overload Current-
Insulation Voltage250V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VDC
60V
No. of Poles
2 Pole
Insulation Voltage
250V
Voltage Rating VAC
230V
Current Rating
6kA
Overload Current
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
