Print Page
Product Information
Technical Specifications
Product Range
SENTRON
Voltage Rating VDC
72V
No. of Poles
3 Pole
Insulation Voltage
440V
Voltage Rating VAC
400V
Current Rating
10A
Overload Current
20kA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

