Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No5SL6113-6Copy
Newark Part No.89AH2054
Product RangeSENTRON 5SL
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SL6113-6Copy
Newark Part No.89AH2054
Product RangeSENTRON 5SL
Technical Datasheet
Product RangeSENTRON 5SL
Voltage Rating VAC400V
Voltage Rating VDC72V
Current Rating13A
No. of Poles1 Pole
Overload Current6kA
Insulation Voltage440V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SENTRON 5SL
Voltage Rating VDC
72V
No. of Poles
1 Pole
Insulation Voltage
440V
Voltage Rating VAC
400V
Current Rating
13A
Overload Current
6kA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
