Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No5SL6016-6Copy
Newark Part No.89AH2051
Product RangeSENTRON 5SL
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SL6016-6Copy
Newark Part No.89AH2051
Product RangeSENTRON 5SL
Technical Datasheet
Product RangeSENTRON 5SL
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating16A
No. of Poles2 Pole
Overload Current6kA
Insulation Voltage-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SENTRON 5SL
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
230V
Current Rating
16A
Overload Current
6kA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
