Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU1856-0AA00-0AB1
Newark Part No.06AC7006
Product RangeSIRIUS ACT 3SU1
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1856-0AA00-0AB1
Newark Part No.06AC7006
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Enclosure MaterialMetal
No. of Switch Holes6Holes
Cutout Diameter22mm
Cover / Base ColorGrey
External Height - Metric285mm
External Width - Metric85mm
External Depth - Metric64mm
IP RatingIP66, IP67, IP69, IP69K
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial11.23"
External Width - Imperial3.35"
External Depth - Imperial2.5"
Product RangeSIRIUS ACT 3SU1
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
Metal
Cutout Diameter
22mm
External Height - Metric
285mm
External Depth - Metric
64mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
11.23"
External Depth - Imperial
2.5"
SVHC
No SVHC (08-Jul-2021)
No. of Switch Holes
6Holes
Cover / Base Color
Grey
External Width - Metric
85mm
IP Rating
IP66, IP67, IP69, IP69K
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
3.35"
Product Range
SIRIUS ACT 3SU1
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
