Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU1801-0NA00-2AA2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06AC6990
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $177.140 |
| 5+ | $172.960 |
| 10+ | $168.780 |
| 25+ | $160.430 |
| 50+ | $157.220 |
| 100+ | $154.010 |
| 10000+ | $150.800 |
Price for:Each
Minimum: 1
Multiple: 1
$177.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0NA00-2AA2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06AC6990
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch Operation-
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom500V
Contact Voltage DC Nom500V
Pushbutton Actuator StyleMushroom
IP RatingIP66, IP67, IP69K
IP RatingIP66, IP67, IP69K
Product RangeSIRUS ACT 3SU1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
500V
Pushbutton Actuator Style
Mushroom
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (08-Jul-2021)
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
500V
IP Rating
IP66, IP67, IP69K
Product Range
SIRUS ACT 3SU1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
