Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU1401-1BH60-1AA0
Newark Part No.46AC2146
Product RangeSIRIUS ACT
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1401-1BH60-1AA0
Newark Part No.46AC2146
Product RangeSIRIUS ACT
Technical Datasheet
LED ColorWhite
Operating Voltage240V
Mounting Hole Dia-
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP20, IP40
Product RangeSIRIUS ACT
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
White
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
SIRIUS ACT
Operating Voltage
240V
Forward Current If
20mA
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
