Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SE53120SB11Copy
Newark Part No.89AH1882
Product RangeSIRIUS 3SE5 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SE53120SB11Copy
Newark Part No.89AH1882
Product RangeSIRIUS 3SE5 Series
Technical Datasheet
Product RangeSIRIUS 3SE5 Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max120V
Contact Current AC Max6A
IP RatingIP66, IP67
IP RatingIP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max3A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SIRIUS 3SE5 Series
Switch Terminals
Screw
Contact Current AC Max
6A
IP Rating
IP66, IP67
Contact Current DC Max
3A
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
120V
IP Rating
IP66, IP67
Contact Voltage DC Max
24V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
