Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SE51120CH50Copy
Newark Part No.89AH1865
Product RangeSIRIUS 3SE5 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SE51120CH50Copy
Newark Part No.89AH1865
Product RangeSIRIUS 3SE5 Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeSIRIUS 3SE5 Series
Contact Current DC Max3A
Contact Voltage DC Max24V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
3A
SVHC
No SVHC (08-Jul-2021)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
SIRIUS 3SE5 Series
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
