Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RW40361BB04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AH1844
Product RangeSIRIUS 3RW40
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,899.620 |
| 2+ | $1,804.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,899.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW40361BB04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AH1844
Product RangeSIRIUS 3RW40
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating22kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating45A
Supply Voltage Min200V
Supply Voltage Max480V
IP / NEMA RatingIP20
Product RangeSIRIUS 3RW40
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
45A
Supply Voltage Max
480V
Product Range
SIRIUS 3RW40
Power Rating
22kW
No. of Poles
3 Pole
Supply Voltage Min
200V
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
